Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-P4LP0-B22A04
Order Code2708736
Product RangeSSL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-P4LP0-B22A04
Order Code2708736
Product RangeSSL Series
Technical Datasheet
Connector Type AWire to Board 4 Position Plug
Connector to ConnectorSSL Plug to Free End
No. of Positions4Ways
Connector Type BFree End
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product RangeSSL Series
Wire Gauge22AWG
Jacket ColourBrown, Red, Orange, Yellow
Product Overview
- SSL 1.1 wire assembly with W2B lock
- Thermoplastic white housing
- 22AWG wire size
- Copper alloy with gold plated terminals
- UL recognized wire
Technical Specifications
Connector Type A
Wire to Board 4 Position Plug
No. of Positions
4Ways
Connector Pitch
3mm
Cable Length - Metric
400mm
Product Range
SSL Series
Jacket Colour
Brown, Red, Orange, Yellow
Connector to Connector
SSL Plug to Free End
Connector Type B
Free End
No. of Rows
1 Row
Cable Length - Imperial
15.8"
Wire Gauge
22AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010857