Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part No8-04PMMS-SH7001
Order Code3372901
Product RangeM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8-04PMMS-SH7001
Order Code3372901
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Position
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating500V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500V
Sensor Connector Size
M8
No. of Positions
4 Position
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
5A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042