Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-15-00-90-10-AA-04
Order Code1281662
Product Range5003
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-15-00-90-10-AA-04
Order Code1281662
Product Range5003
Technical Datasheet
Connector Shell Size15
Cable Diameter Max12.83mm
Strain Relief Material-
Product Range5003
For Use WithMil-C-38999 Series III Connectors
Technical Specifications
Connector Shell Size
15
Strain Relief Material
-
For Use With
Mil-C-38999 Series III Connectors
Cable Diameter Max
12.83mm
Product Range
5003
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02