Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No20GB-WM-06AU03-09-1000-0001
Order Code3456765
Product RangeStingray WM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No20GB-WM-06AU03-09-1000-0001
Order Code3456765
Product RangeStingray WM Series
Technical Datasheet
Connector to ConnectorMagnetic Connector to Free End
No. of Positions9Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeStingray WM Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Magnetic Connector to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
9Ways
Cable Length - Metric
1m
Product Range
Stingray WM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1