Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £72.950 |
Price for:Each
Minimum: 1
Multiple: 1
£72.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoBK4ARN08049SY-B1
Order Code4129164
Connector Shell Size8
Cable Diameter Max6.35mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithBS9522 F0017/PATT 105, BS9522 N0001/PATT 603, BS9522 F0090/PATT 608 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium Alloy
For Use With
BS9522 F0017/PATT 105, BS9522 N0001/PATT 603, BS9522 F0090/PATT 608 Circular Connectors
Cable Diameter Max
6.35mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01