| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £140.740 | 
Product Information
Product Overview
The MS27656T25F29P from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 29 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
 - Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
 - 500 mating cycles, IP67 environmental protection
 - Operates at extreme temperature range of -65°C to +200°C
 - Minimum insulation resistance is 5000Mohm
 - Scoop proof to eliminate the possibility of contact damage
 - Quick mating, three-point bayonet coupling and 5 key/keyway mating
 - Self locking connector system, breakaway lanyard release style
 - Aluminium alloy body material with electroless nickel plating
 - Copper alloy crimp pin contacts with gold plating
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series I
Wall Mount Receptacle
Crimp Pin
25-29
Electroless Nickel
Gold
Environmentally Sealed
MS27656 Series
29Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate