Print Page
MLV-L30D-E1NS-N
PRESSURE SENSOR, DIFF, +/-30INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L30D-E1NS-N
Order Code3769039
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLV-L30D-E1NS-N
Order Code3769039
Technical Datasheet
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Supply Current
-
No. of Pins
4Pins
Pressure Port Type
Dual Axial Barbless, Same Side
Qualification
-
Sensor Case / Package
SIP
Accuracy
-
Media Type
Air, Dry Gas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903