Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCL06F28-21P-B20-LC
Order Code1594732
Product RangeGTC Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £99.100 |
Price for:Each
Minimum: 1
Multiple: 1
£99.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCL06F28-21P-B20-LC
Order Code1594732
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts-
Circular Contact Type-
Coupling Style-
Insert Arrangement28-21
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
Insert Rotation-
Service Class-
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
28-21
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
-
Coupling Style
-
Connector Body Material
Aluminium Body
Contact Material
-
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability