Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06A22-14S-LC
Order Code2482254
Product RangeGTC Series
Technical Datasheet
1,420 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £50.030 |
3+ | £44.220 |
Price for:Each
Minimum: 1
Multiple: 1
£50.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06A22-14S-LC
Order Code2482254
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts-
Circular Contact Type-
Coupling Style-
Insert Arrangement22-14
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
Insert Rotation-
Service Class-
Technical Specifications
Product Range
GTC Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
22-14
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
-
Coupling Style
-
Connector Body Material
Aluminium Body
Contact Material
-
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
Product traceability