Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-731535-163R
Order Code2673770
Product RangeUPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2885+ | £0.197 |
6000+ | £0.189 |
10000+ | £0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 2885
Multiple: 2885
£568.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-731535-163R
Order Code2673770
Product RangeUPT Series
Technical Datasheet
Product RangeUPT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min-
For Use WithUPT Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Technical Specifications
Product Range
UPT Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
UPT Series Circular Connectors
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459