Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3107A-24-850
Order Code1596422
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £75.910 |
Price for:Each
Minimum: 1
Multiple: 1
£75.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3107A-24-850
Order Code1596422
Product Range97
Technical Datasheet
Product Range97
Shell TypeSolid Shell Quick Disconnect Plug
For Use WithSize 24 Inserts
Connector Body MaterialAluminium Alloy Body
Connector Shell Size24
Technical Specifications
Product Range
97
For Use With
Size 24 Inserts
Connector Shell Size
24
Shell Type
Solid Shell Quick Disconnect Plug
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability