Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACB2A0A
Order Code3463083
Product Rangeix Industrial ND9 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £23.480 |
5+ | £22.150 |
10+ | £20.820 |
25+ | £19.710 |
50+ | £18.780 |
100+ | £18.400 |
Price for:Each
Minimum: 1
Multiple: 1
£23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACB2A0A
Order Code3463083
Product Rangeix Industrial ND9 Series
Technical Datasheet
LAN CategoryCat5e, Cat6, Cat6a
Connector to ConnectorIX Plug to IX Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Rangeix Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat5e, Cat6, Cat6a
Cable Construction
-
Cable Length - Metric
1m
Product Range
ix Industrial ND9 Series
Connector to Connector
IX Plug to IX Plug
Jacket Colour
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049