Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51915-080LF
Order Code3729385
Product RangePwrBlade 51915 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £15.230 |
5+ | £14.450 |
10+ | £13.690 |
25+ | £12.760 |
50+ | £12.510 |
100+ | £12.270 |
Price for:Each
Minimum: 1
Multiple: 1
£15.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51915-080LF
Order Code3729385
Product RangePwrBlade 51915 Series
Product RangePwrBlade 51915 Series
No. of Contacts25Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch0
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PwrBlade 51915 Series
Pitch Spacing
-
Contact Termination Type
Through Hole Right Angle
Row Pitch
0
Contact Plating
Gold Plated Contacts
No. of Contacts
25Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04002
Product traceability