Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156619-2001LF
Order Code3525516
Product RangeFCI Minitek Board-In
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
250000+ | £0.0106 |
Price for:Each (Supplied on Full Reel)
Minimum: 250000
Multiple: 250000
£2,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156619-2001LF
Order Code3525516
Product RangeFCI Minitek Board-In
Technical Datasheet
Product RangeFCI Minitek Board-In
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
Product Overview
- Minitek board-in 2.50mm vertical terminal
- Designed for economical and permanent wire-to-board applications
- Phosphor bronze with tin plating terminals
- Operating voltage rating is 250VAC/DC and current rating is 3A
- Operating temperature range from -40°C to 105°C
- Wire gauge from 22AWG to 26AWG
Technical Specifications
Product Range
FCI Minitek Board-In
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol Minitek Board-In 10156618 Series Connector Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001