Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156616-0700LF
Order Code3525487
Product RangeFCI Minitek Board-In
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.051 |
Price for:Each
Minimum: 1000
Multiple: 1000
£51.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156616-0700LF
Order Code3525487
Product RangeFCI Minitek Board-In
Technical Datasheet
Product RangeFCI Minitek Board-In
No. of Positions7Ways
Pitch Spacing2.5mm
For Use WithAmphenol Minitek Board-In Series 10156617 Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Minitek board-in 2.50mm right angle housing
- Designed for economical and permanent wire-to-board applications up to 3A
- PA66 housings
- Operating voltage rating is 250VAC/DC and current rating is 3A
- Operating temperature range from -40°C to 105°C
- Locking feature for secure connection
- One-piece direct solder-to board assembly
Technical Specifications
Product Range
FCI Minitek Board-In
No. of Positions
7Ways
For Use With
Amphenol Minitek Board-In Series 10156617 Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561