Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142632-004LF
Order Code3525763
Product RangeFCI Minitek MicroSpace 10142632
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.446 |
Price for:Each
Minimum: 500
Multiple: 500
£223.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142632-004LF
Order Code3525763
Product RangeFCI Minitek MicroSpace 10142632
Technical Datasheet
Product RangeFCI Minitek MicroSpace 10142632
No. of Positions4Ways
Pitch Spacing1.27mm
For Use WithAmphenol Minitek MicroSpace Series 10141272, 10148496 Size 22-24 & 26-30 AWG Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek MicroSpace 10142632
No. of Positions
4Ways
For Use With
Amphenol Minitek MicroSpace Series 10141272, 10148496 Size 22-24 & 26-30 AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000887