Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10108888-R10253SLF
Order Code2910240
Product RangeFCI PwrLoPro 10108888 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2100+ | £7.220 |
Price for:Each
Minimum: 2100
Multiple: 2100
£15,162.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10108888-R10253SLF
Order Code2910240
Product RangeFCI PwrLoPro 10108888 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing-
No. of Rows-
No. of Contacts35Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFCI PwrLoPro 10108888 Series
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
35Contacts
Contact Material
Copper Alloy, Phosphor Bronze
Product Range
FCI PwrLoPro 10108888 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
Product traceability