Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-040LF
Order Code3729202
Product RangeMinitek 10073599 Series
Technical Datasheet
1,805 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £1.320 |
10+ | £1.020 |
25+ | £0.975 |
50+ | £0.927 |
100+ | £0.887 |
250+ | £0.854 |
500+ | £0.822 |
1000+ | £0.777 |
Price for:Each
Minimum: 1
Multiple: 1
£1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-040LF
Order Code3729202
Product RangeMinitek 10073599 Series
Technical Datasheet
Product RangeMinitek 10073599 Series
No. of Positions40Ways
Pitch Spacing2mm
For Use WithAmphenol Minitek 77138, 10044403 Series CTW Contacts
Technical Specifications
Product Range
Minitek 10073599 Series
No. of Positions
40Ways
For Use With
Amphenol Minitek 77138, 10044403 Series CTW Contacts
Gender
Receptacle
Pitch Spacing
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability