Product Information
Product Overview
The SFV28R-1STE9HLF is a 28-position 1-row right-angle FFC/FPC Board Connector with tin-plated phosphor bronze contacts. It offers ZIF (slider action) with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.
- Versatile connector system with uses in many applications
- Traditional sliding actuator secures cable
Applications
Consumer Electronics, Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
0.5mm
Receptacle
Solder
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
28Contacts
FFC SFV
Bottom
Tin Plated Contacts
0.3mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate