Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019282112A
Order Code2989992
Product RangeWaterproof USB Type C 1240xx Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019282112A
Order Code2989992
Product RangeWaterproof USB Type C 1240xx Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount
IP RatingIPX8
Product RangeWaterproof USB Type C 1240xx Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
124019282112A is a USB 3.1 Gen 2 waterproof USB type C connector. It supports high speed transmission up to 10Gb/s. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs.
- Reversible plug and cable orientation
- Meets USB 3.1/3.0/2.0 speed performance
- Extended 5A current rating for USB Power delivery
- Similar size as micro USB
- Excellent copper alloy material for terminals design
- 24 pin assignment for different kinds of protocol requirements
- Up to 10,000 mating cycles
- Waterproof glue, O-ring added and liquid insert-mould implemented in the front end of the shell
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.2
No. of Positions
24 Position
Connector Mounting
Surface Mount
Product Range
Waterproof USB Type C 1240xx Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005