Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10014744-002SLF
Order Code1211674
Product RangeFCI ROCARD
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10014744-002SLF
Order Code1211674
Product RangeFCI ROCARD
Technical Datasheet
Memory / Card TypePCMCIA Card
Connector TypeCard Edge
Insert & Eject MechanismPush-Pull
No. of Contacts68Contacts
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFCI ROCARD
Product Overview
The 10014744-002SLF is a 68-way surface-mount Card Edge Receptacle with gold-plated beryllium copper contacts and tin-plated lead solder tail.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
PCMCIA Card
Insert & Eject Mechanism
Push-Pull
Contact Material
Beryllium Copper
Product Range
FCI ROCARD
Connector Type
Card Edge
No. of Contacts
68Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041