
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £294.310 | 
Product Information
Product Overview
The 2M805-004-07NF18-235SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent jam nut receptacle with 35 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Anti decoupling ratchet mechanism and ground spring for fast mating
 - Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
 - Insulation resistance is 5000Mohm
 - 500 mating cycles
 - Tri-start ACME thread coupling system
 - Operating temperature range from -65°C to +150°C
 - Salt spray exposure of 500hour
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Copper alloy crimp socket contacts with gold plating
 
Applications
Industrial, Commercial
Technical Specifications
2M805 Series
Jam Nut Receptacle
Crimp Socket
18-235
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series
35Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
A
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
