Quantity | Price (ex VAT) |
---|---|
1+ | £127.450 |
Product Information
Product Overview
The 2M801-008-26NF6-4PB from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 4 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- More rugged keys and threads for faster mating, superior anti decoupling
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 2000 mating cycles for unmated connectors
- Dual-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
2M801 Series
Straight Plug
Crimp Pin
6-4
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series
4Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
B
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate