Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M380MS137M0703-8
Order Code2542558
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M380MS137M0703-8
Order Code2542558
Technical Datasheet
Connector Shell Size7
Cable Diameter Max-
Strain Relief Material-
Product Range-
For Use WithAmphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
7
Strain Relief Material
-
For Use With
Amphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
Cable Diameter Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability