Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1003-1746-97-D1
Order Code3875047
Product RangeRL10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £2.100 |
100+ | £1.770 |
500+ | £1.530 |
1000+ | £1.500 |
2500+ | £1.480 |
5000+ | £1.460 |
Price for:Each
Minimum: 10
Multiple: 10
£21.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1003-1746-97-D1
Order Code3875047
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
NTC MountingThrough Hole
B-Constant3965K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL10 Series
B-Constant
3965K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001