Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-100GV
Order Code3523174
Product RangeNovaSensor NPI-19 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-100GV
Order Code3523174
Product RangeNovaSensor NPI-19 Series
Technical Datasheet
Operating Pressure Max100psi
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Voltage Rating10VDC
Port StyleO-Ring Seal
Supply Current-
Product RangeNovaSensor NPI-19 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
100psi
Pressure Measurement Type
Gauge
Port Style
O-Ring Seal
Product Range
NovaSensor NPI-19 Series
Sensor Output Type
Voltage
Voltage Rating
10VDC
Supply Current
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability