Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WD
Order Code2846483
Product RangeNPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £34.080 |
Price for:Each
Minimum: 100
Multiple: 100
£3,408.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WD
Order Code2846483
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeDigital
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max2Inch-H2O
Supply Voltage Min4.75V
Voltage Rating5V
Port StyleBarbed
Supply Voltage Max5.25V
Supply Current-
Sensor Case / PackageSOIC
Sensor Case StyleSMD
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
MSLMSL 5A - 24 hours
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-700B-02WD is a NPA series surface mount pressure sensor in a SOIC -14 package. It is a miniature size and cost effective solution for applications that require calibrated performance.
- I2C- digital output, 5VDC excitation, calibrated sensor
- 2 barbed output
- Differential pressure
- Operating temperature range from -40 to 125°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
2Inch-H2O
Voltage Rating
5V
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Digital
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Port Style
Barbed
Supply Current
-
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01