Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCHIPCAP-R-50-TUBE
Order Code1776508
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCHIPCAP-R-50-TUBE
Order Code1776508
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 3% RH
Temperature Accuracy± 0.6°C
RH Response Time-
Temperature Response Time-
Sensor Interface Type-
Sensor Output TypeAnalogue
Sensor Case StyleSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max5.5V
Product Range-
MSL-
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.6°C
Temperature Response Time
-
Sensor Output Type
Analogue
No. of Pins
14Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 3% RH
RH Response Time
-
Sensor Interface Type
-
Sensor Case Style
SOP
Operating Temperature Min
-40°C
Supply Voltage Min
3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032