Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-624-73-G1
Order Code3875056
Product RangeAL03006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.160 |
50+ | £1.430 |
100+ | £1.340 |
250+ | £1.210 |
500+ | £1.100 |
1000+ | £1.020 |
Price for:Each
Minimum: 1
Multiple: 1
£2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAL03006-624-73-G1
Order Code3875056
Product RangeAL03006 Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeAL03006 Series
Thermistor Case StyleDO-35
NTC MountingThrough Hole
B-Constant3499K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Product Range
AL03006 Series
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
DO-35
B-Constant
3499K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001