Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6N2-GC14KA143E/37C
Order Code3875122
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £41.450 |
5+ | £36.120 |
10+ | £34.980 |
20+ | £34.300 |
40+ | £33.610 |
100+ | £31.800 |
Price for:Each
Minimum: 1
Multiple: 1
£41.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6N2-GC14KA143E/37C
Order Code3875122
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)-
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Product Range-
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant3500K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length1.52mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 0.5%
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
-
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3500K
NTC Case Size
-
Probe Material
-
Lead Length
1.52mm
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105687