Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-58.2K-97-G100
Order Code3875055
Product Range03006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.070 |
50+ | £1.440 |
100+ | £1.270 |
250+ | £1.100 |
500+ | £1.070 |
1000+ | £0.992 |
Price for:Each
Minimum: 1
Multiple: 1
£2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-58.2K-97-G100
Order Code3875055
Product Range03006 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product Range03006 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
B-Constant3952K
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
03006 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
SOD-80
B-Constant
3952K
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001