Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110011041-000
Order Code3438919
Technical Datasheet
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £8.250 |
10+ | £7.400 |
25+ | £6.750 |
50+ | £6.550 |
100+ | £6.000 |
250+ | £5.820 |
500+ | £5.510 |
Price for:Each
Minimum: 1
Multiple: 1
£8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110011041-000
Order Code3438919
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
Product traceability