Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928999-1
Order Code1330228
Product RangeMQS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928999-1
Order Code1330228
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Power & Power Quadlok System
Wire Size AWG Min24AWG
Contact Material-
Product Overview
The 928999-1 is a Socket Contact for Micro Quadlok Contact System in crimp style and standard type. It accepts 0.25 to 0.35mm² Wire Cross sectional Area and made of copper nickel silicon with tin-plated finish.
- Locking Lance
- 0.63mm Mating Tab Width
Applications
Automotive
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Micro-Power & Power Quadlok System
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204