Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928999-1
Order Code2360634
Product RangeMQS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928999-1
Order Code2360634
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Power & Power Quadlok System
Wire Size AWG Min24AWG
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 928999-1 is a Socket Contact for Micro Quadlok Contact System in crimp style and standard type. It accepts 0.25 to 0.35mm² Wire Cross sectional Area and made of copper nickel silicon with tin-plated finish.
- Locking Lance
- 0.63mm Mating Tab Width
Applications
Automotive
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Micro-Power & Power Quadlok System
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002