Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917251-3
Order Code3398554
Product RangeDynamic D-3400
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £10.080 |
10+ | £8.790 |
25+ | £8.110 |
100+ | £7.630 |
250+ | £7.310 |
500+ | £6.990 |
Price for:Each
Minimum: 1
Multiple: 1
£10.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917251-3
Order Code3398554
Product RangeDynamic D-3400
Pitch Spacing3.81mm
No. of Rows4Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeDynamic D-3400
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
No. of Contacts
20Contacts
Product Range
Dynamic D-3400
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001