Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794214-1
Order Code3614852
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | £1.810 |
Price for:Each
Minimum: 200
Multiple: 200
£362.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794214-1
Order Code3614852
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
Product RangeMini Universal MATE-N-LOK 2
No. of Positions24Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
- Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
- Free-hanging housing
- 2 to 24-circuit sizes wire-to-wire and wire-to-board
- Compact and durable housings
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK 2
No. of Positions
24Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006772