Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-6
Order Code1168056
Product RangeType XII Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-6
Order Code1168056
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper
Alternatives for 66255-6
1 Product Found
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001579