Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60799-5
Order Code3272281
Product RangeSHUR-PLUG 180 Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.113 |
25+ | £0.089 |
100+ | £0.081 |
250+ | £0.073 |
500+ | £0.065 |
2500+ | £0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60799-5
Order Code3272281
Product RangeSHUR-PLUG 180 Series
Product RangeSHUR-PLUG 180 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SHUR-PLUG 180 Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
Technical Specifications
Product Range
SHUR-PLUG 180 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP SHUR-PLUG 180 Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
Product traceability