Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60620-1
Order Code1727620
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60620-1
Order Code1727620
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Pin (Cap) Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Alternatives for 60620-1
3 Products Found
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Commercial MATE-N-LOK Pin (Cap) Housings
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288