Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750752-2
Order Code4381349
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £11.800 |
Price for:Each
Minimum: 100
Multiple: 100
£1,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750752-2
Order Code4381349
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Enclosure Kit
For Use WithAMP 68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCTo Be Advised
Technical Specifications
Accessory Type
Shielded Enclosure Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
To Be Advised
For Use With
AMP 68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability