Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745414-1
Order Code1363443
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
28+ | £14.300 |
100+ | £13.560 |
250+ | £13.150 |
Price for:Each
Minimum: 28
Multiple: 28
£400.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745414-1
Order Code1363443
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
No. of Contacts50Contacts
D Sub Connector TypeStandard
D Sub Shell SizeDD
Product RangeAMPLIMITE HD-20 Series
Connector Body MaterialCarbon Steel Body
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Contacts
50Contacts
D Sub Shell Size
DD
Connector Body Material
Carbon Steel Body
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
Contact Termination Type
Solder
Contact Material
Brass
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592