Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.767 |
50+ | £0.630 |
100+ | £0.604 |
250+ | £0.566 |
500+ | £0.538 |
1500+ | £0.533 |
Price for:Each
Minimum: 10
Multiple: 10
£7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5380635-2
Order Code2452558
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.184mm
Terminal PlatingGold
Overall Length6.451mm
Length - Below Flange5.562mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5380635-2 is an open bottom reusable discrete Socket Terminal with beryllium copper miniature spring and tin-plated copper sleeve. It is suitable for use with printed circuit board and 25 to 19AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 7.5A Contact current rating
- -65 to 126°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.562mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
2.184mm
Overall Length
6.451mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092