Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-487937-0
Order Code2502166
Product RangeAMPMODU System 50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2880+ | £2.110 |
Price for:Each
Minimum: 2880
Multiple: 2880
£6,076.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-487937-0
Order Code2502166
Product RangeAMPMODU System 50
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts40Contacts
Product RangeAMPMODU System 50
Contact Termination Type-
Contact Position-
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
2 Row
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
40Contacts
Product Range
AMPMODU System 50
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021