Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-216791-4
Order Code2778218
Product RangeAMP-LATCH Novo
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-216791-4
Order Code2778218
Product RangeAMP-LATCH Novo
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Novo
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
AMP-LATCH Novo
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010639