Product Information
Alternatives for 2-1734285-3
1 Product Found
Product Overview
The 2-1734285-3 is a 50-position stacked PCB D-sub Receptacle with gold-plated contacts, UL94V-0-rated black thermoplastic housing and 4-40 inserts mounting hardware. The D-sub connector has tin-plated steel shell, tin-plated brass boardlocks and threaded inserts. The HD-20 subminiature D stacked PCB connector is members of the complete line of AMPLIMITE subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The stacked connector add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application.
- Stacked PCB connector save board real estate
- Front metal-shells for EMI/RFI shielding
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
Applications
Industrial
Technical Specifications
Upper - Receptacle / Lower - Receptacle
50Contacts
Solder
Gold Plated Contacts
AMPLIMITE HD-20
DD
Through Hole Mount
Phosphor Bronze
Metal Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate