Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1241961-7
Order Code3793327
Product RangeRAST 5 MK II
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1241961-7
Order Code3793327
Product RangeRAST 5 MK II
Product RangeRAST 5 MK II
No. of Positions3Ways
Pitch Spacing5mm
For Use WithAMP RAST 5 MK II Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
RAST 5 MK II
No. of Positions
3Ways
For Use With
AMP RAST 5 MK II Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015