Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176278-9
Order Code3793378
Product RangeAMP Universal Power
1,516 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.020 |
10+ | £0.814 |
100+ | £0.680 |
500+ | £0.556 |
1000+ | £0.495 |
2500+ | £0.448 |
Price for:Each
Minimum: 1
Multiple: 1
£1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176278-9
Order Code3793378
Product RangeAMP Universal Power
Product RangeAMP Universal Power
No. of Positions12Ways
Pitch Spacing3.96mm
For Use WithAMP Universal Power Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMP Universal Power
No. of Positions
12Ways
For Use With
AMP Universal Power Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018