Print Page

Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £10.850 |
10+ | £9.200 |
25+ | £8.850 |
100+ | £8.490 |
250+ | £8.020 |
500+ | £7.310 |
Price for:Each
Minimum: 1
Multiple: 1
£10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747053-1
Order Code3397995
D Sub Connector TypeStandard
Product Range-
No. of Contacts40Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCLead (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Plug
No. of Contacts
40Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability