Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174058-2
Order Code2778326
Product RangeMulti-Lock
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174058-2
Order Code2778326
Product RangeMulti-Lock
Product RangeMulti-Lock
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithAMP Multi-Lock Series Pin Contacts
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multi-Lock
No. of Positions
12Ways
For Use With
AMP Multi-Lock Series Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005987