Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174055-2
Order Code2059773
Product RangeMULTI-LOCK 40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | £1.800 |
Price for:Each
Minimum: 600
Multiple: 600
£1,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174055-2
Order Code2059773
Product RangeMULTI-LOCK 40 Series
Technical Datasheet
Product RangeMULTI-LOCK 40 Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts20Contacts
Connector Body Material-
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174055-2 is a 20-position 2-row MULTI-LOCK I/O Receptacle with gold-plated contacts and black housing. It has mounting holes and locking interface.
- UL94H-B Flammability
- 12VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
MULTI-LOCK 40 Series
No. of Contacts
20Contacts
Contact Material
Brass
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Receptacle
Connector Body Material
-
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793